Siemens 3SU11500AB401BA0 SIRIUS ACT pushbutton green metal 22mm round

MPN
3SU11500AB401BA0
Brand
Siemens
EAN-13
4011209958319
Order Code
06-9053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3SU1150-0AB40-1BA0 is a green pushbutton with a glossy steel front ring designed for efficient and reliable switching tasks. It is typically used in industrial control panels for activating machine operations or processes. This high-quality component is suitable for both new installations and upgrades in existing systems.
Switch Function 1 maker
Type Pushbutton
IP Rating IP67/IP69K
Colour button Green
Colour front ring Chrome
Connection Screws
Construction type lens N/A
Contact Configuration 1 x Off/(On)
Degree of protection (NEMA) Other
Depth 60.7mm
Factory colour Green
Height 40mm
Height opening 11mm
Hole Diameter 22.3mm
Lighting Type None
Material Metal, Plastic
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1150-0AB40-1BA0
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Package depth 153mm
Package height 37mm
Package width 106mm
Print motif None
Product colour Black, Green, Silver
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching FALSE
Switching Voltage 500V
Transparent N/A
Type of button Flat
Type of electric connection N/A
Voltage 500 V
Width 30mm
Width opening 29.5mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot