Siemens 3SU11020AB401BA0 SIRIUS ACT 22mm green illuminated pushbutton PVC

Image Representative of Range

Siemens 3SU11020AB401BA0 SIRIUS ACT 22mm green illuminated pushbutton PVC

Order Code:

06-8997

Brand: Siemens MPN: 3SU11020AB401BA0 EAN-13: 4011209957176
Qty Unit Price (Inc VAT)
1+ £29.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Siemens 3SU11020AB401BA0 is an illuminated push button with a green planar design and a PVC front ring. This switch is typically used in control panels and industrial automation systems. It provides a clear visual indication of activation status and ensures reliable operation.
Switch Function 1 maker
Type Illuminated push button
Bulb Type LED (monochrome)
Colour Green
Colour button Green
Colour front ring Black
Connection Screws
Construction type lens N/A
Contact Configuration 1 x Off/On
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dim (W x H) 30 mm x 40 mm
Durability 3000000
Electrical lifespan 10000000
Factory colour Green
Height 40mm
Height opening 11mm
Hole diameter 22.3mm
Lighting Type Area illumination
Material front ring Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1102-0AB40-1BA0
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Supply voltage lamp 24V
Switching function latching FALSE
Transparent N/A
Type of button Flat
Type of electric connection N/A
Width 30mm
Width opening 29.5mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot