Siemens 3SU10500AB800AA0 Selector Switch 3-pos IP66/IP67/IP69 Ø29.5mm

MPN
3SU10500AB800AA0
Brand
Siemens
EAN-13
4011209964853
Order Code
06-8977
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3SU10500AB800AA0 pushbutton, with dimensions of 29.5 mm by 29.5 mm, boasts high ingress protection ratings of IP66, IP67, and IP69, making it highly durable against dust and water. As a robust control switch, it is typically used in industrial and automation applications where reliable operator interfaces are required. Siemens' reputation for quality ensures that this pushbutton performs effectively in challenging environments.
Type Pushbutton
IP Rating Other
(Ø) 29.5mm
Casing/button Colour Grey
Colour button Grey
Colour front ring Chrome
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (Ø x H) 29.5 mm x 29.5 mm
Durability 1.0E7
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type None
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Activation/message element
Misc Attribute 2 3SU1050-0AB80-0AA0
Number of command positions 1
Recess depth 24.3mm
Recess Diameter 22.3mm
Recess length 11mm
Recess width 29.5mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching FALSE
Type of button N/A
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot