Siemens 3SU10500AB200AA0 SIRIUS ACT pushbutton red metal 22mm round

MPN
3SU10500AB200AA0
Brand
Siemens
EAN-13
4011209964785
Order Code
06-8975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The pushbutton from Siemens, model 3SU1050-0AB20-0AA0, features a glossy, planar design with a red front ring made of steel. It is commonly used in control panels and industrial machinery for initiating or interrupting operations. With its durable construction, it is suitable for high-demand environments requiring reliable and precise control.
Switch Function momentary
Type Pushbutton
IP Rating Other
Colour button Red
Colour front ring Chrome
Connection External contact
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 10000000
Factory colour Red
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type None
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1050-0AB20-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching FALSE
Type of button N/A
Weight 40g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot