Siemens 3SU10011HB200AA0 EPO Switch 22mm blue latching IP66/IP69K

Image Representative of Range

Siemens 3SU10011HB200AA0 EPO Switch 22mm blue latching IP66/IP69K

Order Code:

06-8953

Brand: Siemens MPN: 3SU10011HB200AA0 EAN-13: 4011209964198
Qty Unit Price (Ex VAT)
1+ £22.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Siemens 3SU1001-1HB20-0AA0 EPO switch is a durable emergency power off device with high protection ratings of IP66, IP67, and IP69/IP69K, making it suitable for harsh environments. This switch is typically used in industrial applications to ensure quick and safe power disconnection in emergencies. Siemens has designed this switch for easy integration into control panels, enhancing safety and reliability.
Type EPO switch
Colour button Red
Colour front ring N/A
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Diameter cap 40mm
Dimensions (L x W x H) 26.3 x 40 x 45.3 mm
Durability 300000
Factory colour Red
Functions latch
Height 45.3mm
Height opening 45.3mm
Hole diameter 22.3mm
IP Rating IP67/IP69K
Length 26.3mm
Material front ring N/A
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1001-1HB20-0AA0
Misc Attribute 2 Plastic
Recess diameter 22.3mm
Spring-return FALSE
Suitable for emergency stop TRUE
Suitable for lighting TRUE
Supply voltage lamp N/A
Switching function latching TRUE
Type of button N/A
Unlocking method Turn-release
Width 40mm
Width opening 40mm
With front ring FALSE
With lighting true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot