Siemens 3SU10001HB200AA0 SIRIUS ACT EPO Switch 40mm red mushroom IP66/IP69K

Image Representative of Range

Siemens 3SU10001HB200AA0 SIRIUS ACT EPO Switch 40mm red mushroom IP66/IP69K

Order Code:

06-8935

Brand: Siemens MPN: 3SU10001HB200AA0 EAN-13: 4011209937758
Qty Unit Price (Ex VAT)
1+ £19.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Manufactured by Siemens, the 3SU1000-1HB20-0AA0 EPO switch is a robust emergency stop mushroom pushbutton featuring high ingress protection ratings of IP66, IP67, and IP69K. It is designed for reliable emergency power-off functionality in industrial environments, ensuring safety in machinery operations. This red, 40mm pushbutton is typically used in applications requiring quick and safe power cutoff.
Type EPO switch
Button diameter 40mm
Colour button Red
Colour front ring N/A
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Diameter cap 40mm
Durability 300000
Height opening 45.3mm
Hole diameter 22.3mm
IP Rating IP67/IP69K
Lighting type None
Material front ring N/A
Misc Attribute 3SU1000-1HB20-0AA0
Spring-return FALSE
Suitable for emergency stop TRUE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switching function latching TRUE
Type of button N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width opening 40mm
With front ring FALSE
With lighting false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot