Siemens 3SU10000AB100AA0 SIRIUS ACT pushbutton black 22mm round plastic

MPN
3SU10000AB100AA0
Brand
Siemens
EAN-13
4011209956667
Order Code
06-8925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Siemens pushbutton, model 3SU1000-0AB10-0AA0, features a black planar front ring made of PVC. It is typically used in electrical control panels for industrial applications to provide a reliable switching functionality. The robust construction makes it suitable for various environments where durable performance is essential.
Switch Function momentary
Type Pushbutton
IP Rating Other
Colour button Black
Colour front ring Black
Connection External contact
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 10000000
Factory colour Black
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1000-0AB10-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching FALSE
Type of button N/A
Weight 19g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot