Siemens 3SE67043BA Contactor assembly reversing Size 00 110V AC

MPN
3SE67043BA
Brand
Siemens
EAN-13
4011209398597
Order Code
06-8907
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.99 £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures the 3SE6704-3BA, an inductive proximity sensor known for its reliability in detecting metal objects without contact. This robust proximity switch is ideal for industrial automation processes, where precise, non-contact detection is crucial. Typical applications include conveyor systems, automated assembly lines, and safety detection in manufacturing environments.
Type Magnet
Coil Voltage 110V DC/AC
Alignment of the control element N/A
Ambient temperature during operating -25 - 70°C
Coating housing N/A
Construction type housing Cuboid
Cross-/short circuit identification possible FALSE
Degree of protection (IP) IP67
Degree of protection (NEMA) N/A
Diameter sensor N/A
Dim (L x W x H) 33 x 25 x 13 mm
Enclosure material Plastic
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening false
Height 13mm
Height of sensor 13mm
Housing Material Plastic
IP Rating IP67
Length 33mm
Length of sensor 33mm
Maximum Temperature +70°C
Mechanical mounting condition for sensor Not flat
Min. temperature -25°C
Misc Attribute 3SE6704-3BA
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of safety auxiliary contacts N/A
Output electronic N/A
Performance level according to EN ISO 13849-1 Level e
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V N/A
Rated operation current Ie at DC-13, 125 V N/A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V N/A
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Switching Frequency 5Hz
Switching function N/A
Switching function latching false
Type of control element N/A
Type of electric connection N/A
Type of interface N/A
Type of interface for safety communication N/A
Type of switching output Dry reed contact
Width 25mm
Width sensor 25mm
With status indication N/A

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot