Siemens 3SE50000AR01 SIRIUS actuator black spring rod 142.5mm

MPN
3SE50000AR01
Brand
Siemens
EAN-13
4011209696044
Order Code
06-8778
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3SE50000AR01 Actuator is a robust black switch component designed for precise operation. Manufactured by Siemens, it is suitable for use in industrial automation systems. This actuator is typically applied in environments requiring reliable and durable switching solutions.
Type Actuator
Switch Function N/A
Alignment of the control element Roller cam straight
Coating housing Other
Compatible with (details) 3SE52 position switch
Durability 10000000
Explosion safety category for dust None
Explosion safety category for gas None
Factory colour Black
IP Rating IP65, IP67
Length 142.5mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 Siemens Dig.Industr.
Misc Attribute 2 Plastic spring rod
Model N/A
Print motif None
Type of control element Spring-rod
Type of interface None
Type of interface for safety communication None

Reviews

Be the first to submit a review

Trustpilot