Siemens 3RX95020BA00 rail PSU DIN 4 NO 35A 110V DC 4-pole screw terminal

MPN
3RX95020BA00
Brand
Siemens
EAN-13
4011209641464
Order Code
06-8772
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £373.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RX9502-0BA00 is a rail-mounted PSU (DIN) known for its robust design and reliability. It is typically used in industrial applications requiring stable and efficient power delivery. Its compact form factor allows for easy installation on DIN rails in control cabinets.
Type Rail mounted PSU (DIN)
Depth 125mm
Dimensions (W x H) 70 x 125mm
Height 125mm
Input voltage AC 50 Hz 85 - 132V
Input voltage AC 60 Hz 85 - 132V
Input voltage DC N/A
IP Rating IP20
Max. input current AC 60 Hz 2.7A
Max. input current DC N/A
Max. output current 1 input AC 50 HzA
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 3RX9502-0BA00
Output voltage AC 50 Hz N/A
Output voltage AC 60 Hz N/A
Output voltage DC 29.5 - 31.6V
Redundancy FALSE
Suitable for safety functions N/A
Type of output voltage DC
Type of voltage (input voltage) AC
Width 70mm

Reviews

Be the first to submit a review

Trustpilot