Siemens 3RV20211KA10 Circuit Breaker 9-12.5A 690V AC 3-pole 1 NO 1 NC

Image Representative of Range

Siemens 3RV20211KA10 Circuit Breaker 9-12.5A 690V AC 3-pole 1 NO 1 NC

Order Code:

06-8687

Brand: Siemens MPN: 3RV20211KA10 EAN-13: 4011209902138
Qty Unit Price (Inc VAT)
1+ £76.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Siemens 3RV2021-1KA10 circuit breaker allows for an adjustment range of 9 to 12.5 amperes and supports a maximum switching voltage of 690 V AC. With dimensions of 45 x 97 x 97 mm, it is designed for compact installations. Typical applications include protecting electrical circuits and equipment from overload and short-circuit conditions in industrial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 3kW
Rated operation power at AC-3, 400 V 5.5kW
Adjustment range (amperage) 9 - 12.5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 12.5A
Amperage adjustment range (min.) 9A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-1KA10
Misc Attribute 2 S0
Number of Pins 3-pin
Overload release current setting 9 - 12.5A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 12.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot