Siemens 3RV2011-1DA25 Circuit Breaker 2.2-3.2A 690V 45x106x97mm

Image Representative of Range

Siemens 3RV2011-1DA25 Circuit Breaker 2.2-3.2A 690V 45x106x97mm

Order Code:

06-8645

Brand: Siemens MPN: 3RV20111DA25 EAN-13: 4011209841178
Qty Unit Price (Inc VAT)
1+ £83.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RV2011-1DA25 circuit breaker, with an adjustment range of 2.2 to 3.2 A and a maximum switching voltage of 690 V AC, measures 45 x 106 x 97 mm. This device is typically used to protect electrical circuits from overload and short circuits in industrial settings. Its compact size and robust performance make it ideal for integration into control systems and automation applications.
Type Circuit breaker
Adjustment range (amperage) 2.2 - 3.2 A
Amperage adjustment range (max.) 3.2A
Amperage adjustment range (min.) 2.2A
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1DA25
Misc Attribute 2 S00
Number of Pins 3-pin
Number of Poles 3
Phase failure sensitive TRUE
Rated operation power at AC-3, 230 V 0.6kW
Rated operation power at AC-3, 400 V 1.1kW
Rated permanent current Iu 3.2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot