Siemens 3RV19231GA00 SIRIUS soft starter 72A 45kW 500V compact design

MPN
3RV19231GA00
Brand
Siemens
EAN-13
4011209517851
Order Code
06-8533
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RV1923-1GA00 is a circuit breaker accessory measuring 105 x 155 x 126 mm. It is designed for integration with electrical contactors to enhance operational efficiency and reliability. Typically used in industrial applications, it provides additional functionality and support for safeguarding electrical systems.
Type Circuit breaker accessories
Degree of protection (IP) IP55
Degree of protection (NEMA) N/A
Depth 126mm
Dim (W x H x D) 105 x 155 x 126 mm
Height 155mm
Housing Material Plastic
Misc Attribute 3RV1923-1GA00
Model Surface mounting
Suitable for emergency stop TRUE
Width 105mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot