Siemens 3RQ31182AM01 Coupling Relay Module Grey Plastic 18mm Width

MPN
3RQ31182AM01
Brand
Siemens
EAN-13
4047621000510
Order Code
17-5817
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 3RQ31182AM01 is a coupling relay module designed for efficient signal coupling and electrical isolation within control and automation systems. Crafted from durable grey plastic, this module measures 18mm in width, making it suitable for compact installations. Its design ensures reliable performance in interfacing and separating control signals, which is crucial in complex industrial applications. Typical uses include integration within control panels, automated manufacturing systems, and electrical distribution setups, where precise signal management and isolation are essential. The module is recognised for maintaining high standards of operational safety and is widely implemented when robustness and reliability are required in harsh environments.
Type 3RQ3118-2AM01
Mounting Type Rail
Height 93mm
Width 6.2
Length 76mm
Complete with socket true
Content 1
Degree of protection (IP) IP20
Depth 76mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Nominal Current N/A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Type of electric connection N/A
Type of switch contact N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot