Siemens 3RN20131BW30 SIRIUS overload relay 1 piece sensitive protection

MPN
3RN20131BW30
Brand
Siemens
EAN-13
4047621006710
Order Code
06-8299
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 3RN2013-1BW30 overload relay is a monitoring relay designed to protect electrical equipment from overload by detecting excessive current flow. It features robust reliability and precise monitoring, making it suitable for industrial applications and motor control centres. Typical applications include safeguarding motors and machinery to prevent damage and ensure operational efficiency.
Type Overload relay
Connection type auxiliary circuit Screw connection
Depth 90mm
Error registration possible TRUE
External reset possible TRUE
Height 100mm
Misc Attribute 3RN2013-1BW30
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of measuring circuits 1
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated switch current N/A
Resistance measuring range N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of electric connection N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5
With detachable clamps N/A

Reviews

Be the first to submit a review

Trustpilot