Siemens 3RH2911-1HA11 Auxiliary Switch module 2NO front-side screw term

Image Representative of Range

Siemens 3RH2911-1HA11 Auxiliary Switch module 2NO front-side screw term

MPN
3RH29111HA11
Brand
Siemens
EAN-13
4011209829381
Order Code
06-8267
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Siemens manufactures the 3RH2911-1HA11 auxiliary switch module, which acts as an expansion for contactors. This module enhances the functionality of electrical contactors by providing additional control and indication features. It is typically used in industrial automation and control systems to expand operational versatility.
Type Auxiliary switch module
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Height 37.5mm
IP Rating IP20
Lamp holder None
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1HA11
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot