Siemens 3NX1014 NH-fuse handle GR.000-4 with cuff

MPN
3NX1014
Brand
Siemens
EAN-13
4001869297941
Order Code
55-8102
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.48
10+ £54.28
100+ £46.46
500+ £38.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NX1014 is an NH-fuse handle Fuse Grip (Fuse Handle) that is suitable for inserting or removing LV HRC (LV HBC) Fuse Links of sizes 00 to 4, and for voltages up to 1000V. It may only be used for this purpose by persons or specialists trained in accordance with DIN 57105 Paert 1/VDE 0105 Part 1.

The Fuse Grip is supplied with a leather Sleeve (Cuff).


  • Compatible with: NH-fuse links
  • Ideal for fuse sizes: 000-4
  • Overall dimensions: 130(H) x 66(W)mm
  • Front to back dimensions: 92.5(D)mm
  • Handle size: 66.5(D) x 130(H)mm (see datasheet for more details)
  • Type: Fuse Puller for LV HBC, LV HRC Fuses
  • Specification: Supplied with leather sleeve
  • Manufacturer's part: Siemens 3NX1014

Note: The fuse link is not intended to be left permanently on the inserted fuse link.

Type Fuse handle
Size 000

Reviews

Be the first to submit a review

Trustpilot