Siemens 3NW81171 SENTRON Torpedo Fuse Holder 40A 500V 1pc

MPN
3NW81171
Brand
Siemens
EAN-13
4001869062747
Order Code
06-8209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3NW81171 Torpedo fuse holder inset is designed for cylindrical and miniature fuses, capable of handling up to 40 A at 500 V. This durable component ensures reliable protection in electrical circuits, making it ideal for industrial and commercial applications. Its robust construction and compatibility with various fuse types provide flexibility and safety in power distribution systems.
Type Torpedo fuse holder inset
Current Rating 40A
Breaking Capacity 120kA
Dim (W x H) 14 mm x 51 mm
Duty class aM
Height 51mm
Model N/A
Nominal Voltage 500V
Power loss at rated current 2
Rated operating frequency 45 - 62Hz
Rated voltage 500V
Release characteristic Other
Size 14x51mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aM (switchgear protection)
Voltage Rating - AC 500V
Voltage type AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot