Siemens 3NH3330 NH Fuse Holder 400A 690V size 2 1-pole flat terminal

Image Representative of Range

Siemens 3NH3330 NH Fuse Holder 400A 690V size 2 1-pole flat terminal

Order Code:

06-8187

Brand: Siemens MPN: 3NH3330 EAN-13: 4001869020587
Qty Unit Price (Ex VAT)
1+ £72.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3NH3330 NH fuse holder is a robust and reliable component designed for use with NH size 2 fuses, suitable for currents up to 400 A and voltages up to 690 V. It is typically used in low voltage applications to securely hold and protect fuses, ensuring safety and efficiency in electrical circuits. This fuse holder is ideal for industrial and commercial settings where strong electrical protection is necessary.
Fuse Size 2
Package depth 108mm
Package height 236mm
Package weight 817g
Package width 66mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot