Siemens 3NH3120 NH Fuse Holder 160A 690V 3pcs Flat Terminal Swivel

MPN
3NH3120
Brand
Siemens
EAN-13
4001869020518
Order Code
06-8183
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £83.73
10+ £76.75
100+ £66.21
500+ £55.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NH3120 NH fuse holder is a low voltage HRC fuse base designed for fuse size 0, supporting up to 160 A and 690 V. It is typically used in electrical distribution systems for protecting circuits from overcurrents. The product comes in a pack of three, suitable for various industrial and commercial applications.
Type NH fuse holder
Mounting Type NH Type
Current Rating 160A
Voltage Rating - AC 690V
Termination Screw terminal
Bus-mounting type false
Connection Type N/A
Construction size NH0
Fuse Size 0
Halogen free true
Mounting method N/A
Number of pins 1
Number of Poles 1
Package depth 80mm
Package height 179mm
Package weight 423g
Package width 146mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Swivelling mechanism false
With extra contact false

Reviews

Be the first to submit a review

Trustpilot