Siemens 3NH3030 NH Fuse Holder 160A 690V 3 pcs compact IP65

MPN
3NH3030
Brand
Siemens
EAN-13
4001869020426
Order Code
06-8179
Country of Origin
Greece
View Full Product Range (3)

Discontinued


The Siemens 3NH3030 NH fuse holder is designed for low voltage applications, supporting up to 160 A and 690 V. It is typically used to secure HRC fuses in industrial and electrical installations. This three-piece fuse base offers reliable protection and ensures safe power distribution.
Type NH fuse holder
Mounting Type NH Type
Current Rating 160A
Voltage Rating - AC 690V
Termination Screw terminal
IP Rating IP65
Bus-mounting type false
Connection Type N/A
Construction size NH00
Halogen free true
Mounting method N/A
Number of pins 1
Number of Poles 1
Package depth 73mm
Package height 112mm
Package weight 218g
Package width 134mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Swivelling mechanism false
With extra contact false

Trustpilot