Siemens 3NG1002 LV disconnector Fuse base 160A 1-pole 400A 690V

MPN
3NG1002
Brand
Siemens
EAN-13
2050006377314
Order Code
06-8173
Country of Origin
Greece
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
30+ £5.79
75+ £5.47
150+ £5.25
300+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Siemens 3NG1002 disconnector is designed for use with fuse size 0 and rated at 160 A. It is typically applied in electrical distribution systems for safe operations and circuit protection. Siemens' robust construction ensures reliability and longevity in industrial and commercial settings.
Type Disconnector
Mounting Type NH Type
Current Rating 160A
Voltage Rating - AC 690V
Construction size NH00
Depth 48mm
Dim (W x H x D) 20.5 x 78 x 48 mm
Fuse Size 0
Height 78mm
Package depth 8mm
Package height 120mm
Package weight 78g
Package width 190mm
Power loss at rated current 0
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot