Siemens 3NE87211 SENTRON Fuse Holder 100 A 690 V Sz.0 insulated grip

MPN
3NE87211
Brand
Siemens
EAN-13
4011209457386
Order Code
06-8171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £71.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NE87211 is a fuse holder inset designed for low voltage applications, accommodating knife blade fuses of size 0, rated at 100 A and 690 V. It is typically used in industrial and commercial electrical systems to ensure safety and prevent damage from overcurrents. Manufactured by Siemens, this product is known for its reliability and suitability for high-performance circuit protection.
Type Fuse holder inset
Mounting Type Chassis
Current Rating 100A
Voltage Rating - AC 690V
Voltage Rating - DC 440
Termination N/A
Duty class aR
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 690V
Power loss at rated current 19
Rated switching capacity 0.2A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 690V
Rated voltage DC 440V
Switch-off Capacity 200kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot