Siemens 3NE80031 SITOR Fuse Holder inset 35 A 690 V NH00 front indicator

MPN
3NE80031
Brand
Siemens
EAN-13
4011209307100
Order Code
06-8169
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.95
10+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3NE80031 is a fuse holder inset designed for a fuse size of 0, with a capacity of 35 A and a voltage rating of 690 V. It is suitable for use with low voltage HRC knife blade fuses in industrial and commercial electrical systems. Typically used in circuits requiring reliable overcurrent protection, it ensures safety and efficiency in electrical installations.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 35A
Voltage Rating - AC 690V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gR
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 690V
Package depth 71mm
Package height 102mm
Package weight 203g
Package width 92mm
Power loss at rated current 9
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 0.1A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 690V
Rated voltage DC 440V
Switch-off Capacity 100kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gR (general purpose semiconductor protection)
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot