Siemens 3NE18170 SITOR Fuse Holder inset size 0 50A 690V

MPN
3NE18170
Brand
Siemens
EAN-13
4011209132375
Order Code
06-8165
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.92
10+ £71.99
100+ £65.78
500+ £58.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NE18170 fuse holder inset is designed for low voltage HRC fuses with a size of 0, supporting up to 50 A and 690 V. It is suitable for use with knife blade fuses and ensures a secure fit for electrical safety. Typical applications include protecting electrical circuits in industrial and commercial settings.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 50A
Voltage Rating - AC 690V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gS
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 690V
Package depth 62mm
Package height 83mm
Package weight 134g
Package width 65mm
Power loss at rated current 6
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 0.1A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 690V
Rated voltage DC 250V
Switch-off Capacity 100kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 Other
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot