Siemens 3ND1814 Fuse Holder inset size 0 35 A 500 V SITOR series

MPN
3ND1814
Brand
Siemens
EAN-13
4001869020280
Order Code
06-8161
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3ND1814 is a fuse holder inset designed for use with type 0 knife blade fuses, supporting a capacity of 35 A at 500 V. This low voltage HRC fuse holder ensures reliable circuit protection in electrical systems. It is typically used in industrial applications to safeguard equipment and electrical circuits.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 35A
Voltage Rating - AC 500V
Termination Knife Blade
Compliance certificates REACH, RoHS, WEEE
Duty class aM
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Maximum Current 35 A
Nominal Voltage 500V
Package depth 62mm
Package height 84mm
Package width 65mm
Power loss at rated current 1.8
Power Supply Type AC
Product colour Grey
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC N/A
Sustainability compliance Yes
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 aM (switchgear protection)
Voltage 500 V
Voltage type AC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot