Siemens 3NC14205 Torpedo Fuse Holder 20 A 690 V NH3 front indicator

MPN
3NC14205
Brand
Siemens
EAN-13
4011209629004
Order Code
06-8155
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 3NC14205 torpedo fuse holder inset is designed for 20 A and can handle up to 690 V. It is a miniature cylindrical fuse holder, making it ideal for compact installations. Typically used in electrical panels, it provides reliable circuit protection in various industrial and commercial settings.
Type Torpedo fuse holder inset
Current Rating 20A
Breaking Capacity 100kA
Dim (W x H) 14 mm x 51 mm
Duty class aR
Height 51mm
Model N/A
Nominal Voltage 690V
Power loss at rated current 6
Rated operating frequency 45 - 62Hz
Rated voltage 690V
Release characteristic Other
Size 14x51mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage Rating - AC 690V
Voltage type AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot