Siemens 3NC1020 SITOR Fuse Link 14x51mm 20A aR AC:690V DC:800V

MPN
3NC1020
Brand
Siemens
EAN-13
4011209569928
Order Code
06-8151
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.60
10+ £12.94
100+ £10.54
500+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 3NC1020 Torpedo fuse holder inset is designed to accommodate a 20 A, 600 V cylindrical fuse, offering robust protection in electrical circuits. Manufactured by Siemens, this holder is ideal for miniature fuse applications, ensuring safety and reliability in various industrial and commercial settings. Its typical use includes safeguarding electrical systems from overcurrent conditions.
Type Torpedo fuse holder inset
Current Rating 20A
Breaking Capacity 100kA
Dim (W x H) 10 mm x 38 mm
Duty class aR
Height 38mm
Model N/A
Nominal Voltage 600V
Power loss at rated current 5
Rated operating frequency 45 - 62Hz
Rated voltage 600V
Release characteristic Other
Size 10x38mm
Type of fuse status indicator N/A
Utilization category according to IEC 60269 aR (accompanied semiconductor protection)
Voltage Rating - AC 600V
Voltage type AC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot