Siemens 3NA7820 SENTRON NH-fuse inset size 000 50A 500V 3 pcs GG type

MPN
3NA7820
Brand
Siemens
EAN-13
4001869071671
Order Code
06-8143
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Siemens 3NA7820 fuse holder inset supports fuse size 000 with a capacity of 50 A and a voltage rating of 500 V, provided in a set of three pieces. This component ensures secure and efficient installation of fuses, making it ideal for electrical safety in industrial environments. Siemens designs this product for applications requiring reliable overcurrent protection in electrical systems.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 50A
Voltage Rating - AC 500V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 000
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 3.8
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Switch-off Capacity 120kA
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot