Siemens 3NA6832 Fuse Holder inset 0 125A 500V phased-out use SIRIUS 3RT2

MPN
3NA6832
Brand
Siemens
EAN-13
4001869071329
Order Code
06-8141
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 3NA6832 is a fuse holder inset designed for low voltage HRC fuses, supporting a fuse size of 0, with a current rating of 125 A and a voltage rating of 500 V. It is used in electrical circuits to safely enclose and support knife blade fuses, minimizing risk of electrical shock. Typical applications include commercial and industrial electrical systems where reliable overcurrent protection is essential.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 125A
Voltage Rating - AC 500V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) true
Nominal Voltage 500V
Power loss at rated current 8.9
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Switch-off Capacity 120kA
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot