Siemens 3NA6824 SENTRON Fuse Holder inset 80A 500V AC/250V DC 3 pcs

MPN
3NA6824
Brand
Siemens
EAN-13
4001869071282
Order Code
06-8139
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3NA6824 is a fuse holder inset designed for fuse sizes up to 000, supporting 80 A at 500 V AC and 250 V DC. Manufactured by Siemens, it ensures reliable protection in electrical circuits. Typically used in industrial and commercial applications, it accommodates three fuses simultaneously.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 80A
Voltage Rating - AC 500V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 000
Insulated metal gripping lugs (IMGL) true
Misc Attribute With blade contacts
Power loss at rated current 5.8
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Type of fuse status indicator Combination fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot