Siemens 3NA38328 Fuse Holder inset 125A 400V 3-pole in-line pluggable

MPN
3NA38328
Brand
Siemens
EAN-13
4001869396286
Order Code
06-8131
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3NA38328 fuse holder inset is designed for NH fuse size 0, accommodating up to 125 A and supporting a voltage of 400 V. Manufactured by Siemens, it includes three pieces per set and is part of a low voltage HRC fuse system. This holder is commonly used in electrical installations requiring robust protection and safe operation in industrial and commercial settings.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 125A
Voltage Rating - AC 400V
Voltage Rating - DC 250
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 400V
Power loss at rated current 6.84
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 400V
Rated voltage DC 250V
Size 000
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot