Siemens 3NA3817 NH Fuse Link 500 V size 000 40 A

MPN
3NA3817
Brand
Siemens
EAN-13
4001869057071
Order Code
55-7987
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Siemens 3NA3817 is a NH Fuse Link from the LV HRC Series. This 40A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.


  • Fuse size: 000
  • Blade length: 78mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 40A
  • Weight: 125g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3817
Type Fuse link
Rated current 40A
Colour Black
Current Rating 40A
Fuse construction type according to IEC 60269 N/A
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Power loss at rated current 3.1W
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Size 000
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC/DC

Reviews

Be the first to submit a review

Trustpilot