Siemens 3NA3372 SENTRON Fuse Holder size 3 630A 500V 1 piece

MPN
3NA3372
Brand
Siemens
EAN-13
4001869056623
Order Code
06-8129
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £49.77
10+ £45.07
100+ £38.10
500+ £30.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3NA3372 is a fuse holder inset designed to accommodate a Knife Blade Fuse (NH) with a size 3, rated at 630 A and 500 V. Manufactured by Siemens, this robust low voltage HRC fuse holder ensures reliable protection in electrical circuits. It's typically used in industrial and commercial applications to safeguard equipment from overcurrent conditions.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 630A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 3
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 90mm
Package height 232mm
Package weight 955g
Package width 162mm
Power loss at rated current 44.8
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 71.2mm

Reviews

Be the first to submit a review

Trustpilot