Siemens 3NA3365 SENTRON Fuse Holder inset 500 A 500 V 3 pc weatherproof

MPN
3NA3365
Brand
Siemens
EAN-13
4001869056593
Order Code
06-8127
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £81.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3NA3365 Fuse Holder Inset is designed for knife blade fuses with a size of 3, supporting currents up to 500 A and voltages of 500 V. This product ensures safe and reliable operation in low voltage applications, suitable for use in industrial or electrical distribution settings. With three pieces in a set, it provides a robust solution for protecting electrical circuits.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 500A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 3
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 90mm
Package height 232mm
Package weight 944g
Package width 162mm
Power loss at rated current 36.5
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 71.2mm

Reviews

Be the first to submit a review

Trustpilot