Siemens 3NA3360 Fuse Holder 400 A 500 V 3 pcs Phased-out product

MPN
3NA3360
Brand
Siemens
EAN-13
4001869056548
Order Code
06-8125
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £71.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA3360 is a fuse holder inset designed for knife blade fuses (NH) and supports a fuse size of 3, with a capacity of 400 A and 500 V. This Low Voltage HRC fuse is predominantly used for industrial electrical systems, ensuring reliable circuit protection. Typical applications include safeguarding electrical installations in commercial and industrial settings.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 400A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 3
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 96mm
Package height 165mm
Package weight 659g
Package width 176mm
Power loss at rated current 27.5
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 57.8mm

Reviews

Be the first to submit a review

Trustpilot