Siemens 3NA3144 NH1 Fuse Holder for selective line protection 250 A 500 V

MPN
3NA3144
Brand
Siemens
EAN-13
4001869056050
Order Code
06-8113
Country of Origin
Greece
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3NA3144 is a fuse holder inset designed for fuse size 1, supporting up to 250 A and 500 V. It's suitable for industrial and electrical applications requiring secure and reliable circuit protection. The product contains three pieces, providing a robust solution for circuit distribution systems.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 250A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 1
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 68mm
Package height 153mm
Package weight 439g
Package width 143mm
Power loss at rated current 18.2
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 47.2mm

Reviews

Be the first to submit a review

Trustpilot