Siemens 3NA3136 Fuse Holder inset NH1 160A 500V 3 pcs front indicator

Image Representative of Range

Siemens 3NA3136 Fuse Holder inset NH1 160A 500V 3 pcs front indicator

MPN
3NA3136
Brand
Siemens
EAN-13
4001869055978
Order Code
06-8111
Country of Origin
Greece
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Siemens manufactures the 3NA3136 fuse holder inset, designed for fuse size 1 with a capacity of 160 A and voltage rating of 500 V. This component is typically used in electrical safety applications to secure and connect fuses within circuit protection networks. Ideal for industrial use, the holder ensures a robust and reliable connection in high-current circuits.
Type Fuse holder inset
Fuse Size 1
Current Rating 160A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Duty class gG
Fuse construction type according to IEC 60269 N/A
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 71mm
Package height 93mm
Package weight 289g
Package width 143mm
Power loss at rated current 14.6
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot