Siemens 3NA3132 SENTRON Fuse Holder inset 125 A 500 V protection

MPN
3NA3132
Brand
Siemens
EAN-13
4001869055947
Order Code
06-8109
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Siemens manufactures the 3NA3132 fuse holder inset, which accommodates low voltage HRC fuses of size 1, with a capacity of 125 A and a voltage rating of 500 V. This knife blade fuse holder is typically used in industrial and commercial electrical systems to ensure circuit protection and safety. The product is ideal for applications requiring reliable and efficient electrical distribution.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 125A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 1
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 71mm
Package height 93mm
Package weight 289g
Package width 143mm
Power loss at rated current 10.7
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot