Siemens 01700.004000 NEOZED Fuse D01 4A 400V for cable & line protection

MPN
01700.004000
Brand
Siemens
EAN-13
4086500009183
Order Code
06-8059
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Siemens NEOZED fuse, part number 01700.004000, is a 4 A, 400 V fuse of size D01. It features a gG characteristic in a brown casing, designed for reliable overcurrent protection. This fuse is typically used in residential and industrial electrical systems.
Type NEOZED fuse
Current Rating 4A
Voltage Rating - AC 400V
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot