Siegen S0946 Telescopic Magnetic Pick-Up Tools & Inspection Mirrors Disp Box 20

MPN
S0946
Brand
Siegen Tools
EAN-13
5051747691391
Order Code
89-8514
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Comprises a variety of popular pick-up tools and inspection mirrors, four of each type. Textured grip for added user comfort. Pick-up tools are also supplied with convenient pocket-clip. Supplied in point of sale countertop display box of 20.
  • Comprises a variety of popular pick-up tools and inspection mirrors, four of each type.
  • 7-Section stainless steel magnetic pick-up tool with a 2.25kg capacity Ø11mm magnet.
  • 5-Section stainless steel magnetic pick-up tool with a 3.6kg capacity Ø13mm magnet.
  • 5-Section stainless steel Ø50mm inspection mirror mounted on twin ball joints.
  • 5-Section stainless steel 45 x 65mm inspection mirror mounted on twin ball joints.
  • 5-Section stainless steel 50 x 90mm inspection mirror mounted on twin ball joints.
  • Textured grip for added user comfort.
  • Pick-up tools also supplied with convenient pocket-clip.
  • Lifetime guarantee*.
  • Model No. S0946
Type Telescopic pick-up tool
Mirror Size Ø50, 45x65, 50x90mm
Telescopic Yes
2.25kg Pick-Up Minimum/Maximum Length 125/635mm
3.6kg Pick-Up Minimum/Maximum Length 160/630mm
45 x 65mm Mirror Minimum/Maximum Length 215/685mm
50 x 90mm Mirror Minimum/Maximum Length 290/760mm
Capacity 3600g
Length 635mm
Lifetime Warranty Yes
Nett Weight 1.26kg
Ø50mm Mirror Minimum/Maximum Length 245/710mm

Reviews

Be the first to submit a review

Trustpilot