Siegen S0941 Telescopic Magnetic LED Pick-Up Tool & Inspection Mirror Set 2pc

MPN
S0941
Brand
Siegen Tools
EAN-13
5051747691384
Order Code
89-8513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

6-Section stainless steel magnetic pick-up tool with textured grip and pocket-clip. Ø13mm Magnet with 3.6kg capacity and recessed LED to illuminate target area. Knurled twist on/off switch for ease of use. 5-Section stainless steel inspection mirror with textured grip and pocket-clip. Ø50mm Mirror is mounted on twin ball joints for maximum articulation. Contoured handles for added comfort. Supplied with batteries.
  • 6-Section stainless steel magnetic pick-up tool with textured grip and pocket-clip.
  • Ø13mm Magnet with 3.6kg capacity and recessed LED to illuminate target area.
  • Knurled twist on/off switch for ease of use.
  • 5-Section stainless steel inspection mirror with textured grip and pocket-clip.
  • Ø50mm Mirror is mounted on twin ball joints for maximum articulation.
  • Contoured handles for added user comfort.
  • Lifetime guarantee*.
  • Model No. S0941
Type Telescopic pick-up tool
Mirror Size 50mm
Telescopic Yes
Battery 3 x LR44 (supplied)
Capacity 3600g
Length 800mm
Lifetime Warranty Yes
Lifting Capacity 3.6kg
Mirror Minimum/Maximum Length 245/710mm
Nett Weight 0.16kg
Pick-Up Minimum/Maximum Length 190/800mm

Reviews

Be the first to submit a review

Trustpilot