Siegen S0896 Diamond Needle File Set 10pc 100mm

MPN
S0896
Brand
Siegen Tools
EAN-13
5051747559783
Order Code
89-7601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Comprehensive set of diamond files with soft grip handles for comfort and control. Supplied in storage pouch.
  • Comprehensive set of diamond files with soft grip handles.
  • Length: 100mm.
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. S0896
Type Needle file set
CutType Fine
Length 100mm
Shape Various
Number of Pieces 10
Contents 100mm; Flat Parallel, Flat Taper, Half-Round, 3-Square, Square Form, Round Form, Oval Form, Knife Form, Crossing File, Barrette File
Lifetime Warranty Yes
Material Diamond coated
Nett Weight 0.13kg
Overall Length 150mm
Pieces 10

Reviews

Be the first to submit a review

Trustpilot