Siegen S0895 Screwdriver Set 3pc Extra-Long

MPN
S0895
Brand
Siegen Tools
EAN-13
5054511792485
Order Code
89-7761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered 450mm extra-long Chrome Vanadium steel shafts with a satin polished finish. Shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification.
  • Hardened and tempered 450mm extra-long Chrome Vanadium steel shafts with a satin polished finish.
  • Shot blasted and magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Contents: Slotted; 8 x 450mm, Phillips; #2 x 450, #3 x 450mm.
  • Lifetime guarantee*.
  • Model No. S0895
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 8 x 450mm, Phillips; #2 x 450, #3 x 450mm
Height Safe No
Nett Weight 0.69kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot