Siegen S0844 Impact Driver Set 15pc

MPN
S0844
Brand
Siegen Tools
EAN-13
5051747481909
Order Code
89-6882
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/2""Sq Drive impact driver with Chrome Vanadium steel bits. Chrome plated impact body with twist-reverse function. Heavy knurling to assist with grip. Supplied in steel storage case.
  • 1/2""Sq Drive impact driver with Chrome Vanadium steel bits.
  • Chrome plated impact body with twist-reverse function.
  • Heavy knurling to assist with grip.
  • Supplied in steel storage case.
  • Lifetime guarantee*.
  • Model No. S0844

Model NoS0844
Contents:1/2"Sq Drive Impact Driver, Bits; Slotted - 5, 6, 8, 10, 11mm, Phillips - #1, #2, #3, #4, Hex - 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Nett Weight:0.93Kg

Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents 1/2"Sq Drive Impact Driver, Bits; Slotted - 5, 6, 8, 10, 12mm, Phillips - #1, #2, #3, #4, Hex - 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Height Safe No
Nett Weight 0.93kg
Non Sparking No
Overall Length Various
Tip Size Various

Questions

*Question functionality currently disabled
Question by: Product code: 89-6882

Q. Is tghis a metric or imperial set as I am looking for a 1/4" allen key drive bit.

A. Hi Neil. The following parts are supplied in the tool kit: 1/2"Sq Drive Impact Driver, Bits; Hex - 4, 5, 6, 8mm, Slotted - 5, 6, 8, 10, 11mm, Phillips - #1, #2, #3, #4, Adaptor; 1/2"Sq Drive x 8mm Hex.

Reviews

Be the first to submit a review

Trustpilot