Siegen S0815 Combination Pliers Comfort Grip 200mm

MPN
S0815
Brand
Siegen Tools
EAN-13
5054630220784
Order Code
89-5824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Induction heat treated and hardened steel components. Fully chromed and polished jaw head for corrosion resistance. Fitted with oversized grips for extra comfort.
  • Manufactured from quality steel.
  • Fully polished finish.
  • Serrated cutting jaws and hardened cutting edges.
  • Unique chunky grips for ease of use.
  • Lifetime guarantee*.
  • Model No. S0815

Model NoS0815
Length:200mm
Maximum Jaw Capacity:23mm
Nett Weight:0.38Kg
Type:Combination

Type Combination Pliers
Length 200mm
Lifetime Warranty Yes
Material Chrome plated steel
Maximum Jaw Capacity 23mm
Nett Weight 0.372kg
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot