Siegen S0814 Combination Pliers Comfort Grip 180mm

MPN
S0814
Brand
Siegen Tools
EAN-13
5024209511421
Order Code
89-5823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Induction heat treated and hardened steel components. Fully chromed and polished jaw head for corrosion resistance. Fitted with oversized grips for extra comfort.
  • Manufactured from quality steel.
  • Fully polished finish.
  • Serrated cutting jaws and hardened cutting edges.
  • Unique chunky grips for ease of use.
  • Lifetime guarantee*.
  • Model No. S0814

Model NoS0814
Length:180mm
Maximum Jaw Capacity:20mm
Nett Weight:0.29Kg
Type:Combination

Type Combination Pliers
Length 180mm
Lifetime Warranty Yes
Material Chrome plated steel
Maximum Jaw Capacity 20mm
Nett Weight 0.29kg
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot