Siegen S0800 Parallel Pin Punch Set 6pc

MPN
S0800
Brand
Siegen Tools
EAN-13
5024209823609
Order Code
89-5810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel punches. Chemically blackened for added corrosion resistance. Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel punches.
  • Chemically blackened for added corrosion resistance.
  • Supplied in storage case.
  • Contents: Ø1.5 x 150, 3 x 150, 4 x 150, 5 x 150, 6 x 150, 8 x 150mm.
  • Model No. S0800
Type Pin punch set
Contents Ø1.5 x 150, 3 x 150, 4 x 150, 5 x 150, 6 x 150, 8 x 150mm
Lifetime Warranty No
Material Chrome Vanadium Steel
Nett Weight 0.39kg
Numbers 6
Pin Length 150mm

Reviews

Be the first to submit a review

Trustpilot