Siegen S0777 Screwdriver Set 20-in-1

MPN
S0777
Brand
Siegen Tools
EAN-13
5024209983242
Order Code
89-5690
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-Position driver handle can be used as standard screwdriver or as T-handle for extra leverage. Features soft grip for added comfort and control. Supplied with 10 Chrome Vanadium double end driver bits in storage case.
  • 2-Position driver handle can be used as standard screwdriver or as T-handle for extra leverage.
  • Features soft grip for added comfort and control.
  • Supplied with 10 Chrome Vanadium double end driver bits in storage case.
  • Contents: Bits; Slotted - 4 x 6mm, 5 x 7mm, Phillips - #1 x #2, Pozi - #1 x #2, TRX-Star* - T10 x T15, T20 x T25, T30 x T40, Hex x Ball-End Hex - 4, 5, 6mm, Driver Handle.
  • Lifetime guarantee*.
  • Model No. S0777

Model NoS0777
Contents:Bits; Slotted - 4 x 6mm, 5 x 7mm, Phillips - #1 x #2, Pozi - #1 x #2, TRX-Star* - T10 x T15, T20 x T25, T30 x T40, Hex x Ball-End Hex - 4, 5, 6mm, Driver Handle
Nett Weight:0.71Kg

Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Bits; Slotted - 4 x 6mm, 5 x 7mm, Phillips - #1 x #2, Pozi - #1 x #2, TRX-Star* - T10 x T15, T20 x T25, T30 x T40, Hex x Ball-End Hex - 4, 5, 6mm, Driver Handle
Height Safe No
Nett Weight 0.71kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot