Siegen S0768 Socket Set 21pc 1"sq Drive Metric

MPN
S0768
Brand
Siegen Tools
EAN-13
5024209949880
Order Code
89-5524
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heat treated, drop-forged, Chrome Vanadium steel with fully polished chrome plating for corrosion resistance. WallDrive® sockets, ratchet wrench with twist-reverse, extension bars and sliding T-bar. Supplied in metal storage case.
  • Heat treated, drop-forged, Chrome Vanadium steel with fully polished chrome plating for corrosion resistance.
  • Contents: 6-Point Standard Sockets; 36, 38, 41, 46, 50, 54, 55, 58, 60, 63, 65, 67, 70, 71, 75, 77, 80mm, Extension Bars; 200, 400mm, Sliding T-Bar, 1""Sq Drive Ratchet Wrench.
  • Supplied in metal storage case.
  • Lifetime guarantee*.
  • Model No. S0768
Type Socket set
Drive Size 25.4mm
Number of Pieces 21
Contents Standard Sockets; 36, 38, 41, 46, 50, 54, 55, 58, 60, 63, 65, 67, 70, 71, 75, 77, 80mm, Extension Bars; 200, 400mm, Sliding T-Bar, 1"Sq Drive Ratchet Wrench
Lifetime Warranty Yes
Nett Weight 0.00kg
Quantity 21
Range 36 to 80mm

Reviews

Be the first to submit a review

Trustpilot